-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 1950MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBP-1950C+ by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-CBP-1950C+TR-ND
|
DigiKey | CERAMIC BPF, 1920-1980 MHZ, 50 Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.5163 | Buy Now |
|
DISTI #
139-CBP-1950C
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter, 1920 - 1980 MHz, 50? RoHS: Compliant | 48 |
|
$63.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CBP-1950C+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CBP-1950C+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 1950MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Average Input Power | 10 W | |
| Center or Cutoff Frequency (fo/fc) | 1950 Mhz | |
| Filter Type | Ceramic Bpf | |
| Height | 5.33 Mm | |
| Input/Output Impedance | 50 Ohm | |
| Insertion Loss-Max | 2.5 Db | |
| Length | 19.05 Mm | |
| Mounting Type | Surface Mount | |
| Number of Sections-Max | 1 | |
| Number of Sections-Min | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| VSWR | 2.32 | |
| Width | 19.05 Mm |