-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1045
|
Newark | Rf Capacitor, 12Pf, 50V, 125Deg C, 0603, Capacitance:12Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Automotive Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kemet CBR06C120J5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1163 |
|
$0.0740 / $0.2290 | Buy Now |
DISTI #
52AK8108
|
Newark | Cbr 0603 12Pf 50Vdc 5 Rohs Compliant: Yes |Kemet CBR06C120J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0560 | Buy Now |
DISTI #
57AK9327
|
Newark | Rf Capacitor, 12Pf, 50V, 125Deg C, 0603 Rohs Compliant: Yes |Kemet CBR06C120J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0430 / $0.1320 | Buy Now |
DISTI #
399-CBR06C120J5GACAUTOCT-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
17853 In Stock |
|
$0.0278 / $0.2300 | Buy Now |
DISTI #
80-CBR06C120J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 12pF C0G 5% 0603 AEC-Q200 RoHS: Compliant | 8965 |
|
$0.0280 / $0.2300 | Buy Now |
DISTI #
V72:2272_26991673
|
Arrow Electronics | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2211 Container: Cut Strips | Americas - 3930 |
|
$0.0266 / $0.2104 | Buy Now |
DISTI #
63397790
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 2211 | Americas - 3930 |
|
$0.0266 / $0.0529 | Buy Now |
DISTI #
CBR06C120J5GACAUTO
|
Avnet Abacus | (Alt: CBR06C120J5GACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C120J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C120J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C120J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C120J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C120J5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CBR06C120J5GACAUTO vs C0603C120J5GACTM |
0603Y0500120JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CBR06C120J5GACAUTO vs 0603Y0500120JAB |
C0G0603120J1HSB | CAP,CERAMIC,12PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CBR06C120J5GACAUTO vs C0G0603120J1HSB |
RF0603N120J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR06C120J5GACAUTO vs RF0603N120J500CT |
C0G0603120J1HSR | CAP,CERAMIC,12PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CBR06C120J5GACAUTO vs C0G0603120J1HSR |
C0G120J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603 | Jyh Hsu Electronics Co Ltd | CBR06C120J5GACAUTO vs C0G120J50V0603 |
SH18N120J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR06C120J5GACAUTO vs SH18N120J500CT |
CS0603JRNPO9BN120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CBR06C120J5GACAUTO vs CS0603JRNPO9BN120 |
C0G0603120J1HPR | CAP,CERAMIC,12PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CBR06C120J5GACAUTO vs C0G0603120J1HPR |
C0G0603120J1HRB | CAP,CERAMIC,12PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CBR06C120J5GACAUTO vs C0G0603120J1HRB |