Part Details for CBS-10-19 by Essentra Components
Results Overview of CBS-10-19 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS-10-19 Information
CBS-10-19 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CBS-10-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC3575-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2168 / $0.4300 | Buy Now |
|
DISTI #
144-CBS-10-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lock,Natural,5/8 in Spc RoHS: Compliant | 1000 |
|
$0.1910 / $0.3600 | Buy Now |
|
DISTI #
70906540
|
RS | SPACER, NONLOCK, NATURAL, 5/8 IN Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3000 | RFQ |
|
|
Future Electronics | BRD SPT SNAP FIT/LOCK NYLON 5/8" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1600 / $0.1670 | Buy Now |
|
|
Bisco Industries | 495 |
|
Buy Now | ||
|
DISTI #
RICCBS-10-19
|
Heilind Electronics | CB SptNon-LockNatural5/8 in Spc CB Support Non-Lock Natural | Americas - 28047 in Stock18750 On Order |
|
$0.1567 / $0.2002 | Buy Now |
|
|
Onlinecomponents.com | Standard Snap-Lock Support - Non-Locking Bayonet - Locking Two Prong - Natural - Nylon - 15.9 mm (0.625 in) COO: Mexico RoHS: Compliant | 0 |
|
$0.1401 / $0.1862 | Buy Now |
|
DISTI #
RICCBS-10-19
|
DB Roberts | CB SptNon-LockNatural5/8 in Spc CB Support Non-Lock Natural | 0 |
|
RFQ |