Part Details for CBS-3-01 by Essentra Components
Results Overview of CBS-3-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS-3-01 Information
CBS-3-01 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CBS-3-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC1725-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLN 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$0.1069 / $0.2200 | Buy Now |
|
DISTI #
144-CBS-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lock,Natural,3/16 in Spc RoHS: Compliant | 1047 |
|
$0.1010 / $0.1800 | Buy Now |
|
DISTI #
70904529
|
RS | CB SPT, NON-LOCK, NATURAL,3/16 IN SPC Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1490 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1015 / $0.1062 | Buy Now |
|
|
Onlinecomponents.com | Standard Snap-Lock Support - Non-Locking Bayonet - Locking Two Prong - Natural - Nylon - 4.7 mm (0.187 in) COO: Mexico RoHS: Compliant | 0 |
|
$0.0877 / $0.1260 | Buy Now |
|
DISTI #
RICCBS-3-01
|
DB Roberts | CB SptNon-LockNatural3/16 in Spc CB Support Non-Lock Natural | 0 |
|
RFQ |