Part Details for CBS-TM-6-19 by Essentra Components
Results Overview of CBS-TM-6-19 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS-TM-6-19 Information
CBS-TM-6-19 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CBS-TM-6-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CBS-TM-6-19-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
900 In Stock |
|
$0.1277 / $0.2500 | Buy Now |
|
DISTI #
144-CBS-TM-6-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Natural,3/8 in Spc RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
|
DISTI #
70906796
|
RS | SPACER, THREADED MALE, NATURAL, 3/8 IN Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 | RFQ |
|
|
Onlinecomponents.com | Screw Support - Non-Locking - Male Thread - UL94 V-0 - 9.5 mm (0.375 in) COO: Mexico RoHS: Compliant | 0 |
|
$0.2782 / $0.4087 | Buy Now |
|
DISTI #
RICCBS-TM-6-19
|
DB Roberts | CB SPT,THRD ML,NATURAL,3/8 IN | 0 |
|
RFQ |