Part Details for CBTS110A by Essentra Components
Results Overview of CBTS110A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTS110A Information
CBTS110A by Essentra Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CBTS110A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC3618-ND
|
DigiKey | HEX STANDOFF M3 NYLON 24MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5461 / $1.0300 | Buy Now |
|
DISTI #
144-CBTS110A
|
Mouser Electronics | Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL RoHS: Compliant | 152 |
|
$0.6740 / $0.8700 | Buy Now |
|
DISTI #
71255713
|
RS | CB THREADED STANDOFF:NYL NATURAL Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0400 | RFQ |
|
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 24.0 mm (0.945 in) COO: Taiwan RoHS: Compliant |
1000 In Stock |
|
$0.6030 / $0.7610 | Buy Now |
|
DISTI #
60872119
|
Verical | Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F 24mm Nylon 6/6 Min Qty: 75 Package Multiple: 25 Date Code: 2117 | Americas - 1000 |
|
$0.8035 / $0.8953 | Buy Now |
|
DISTI #
RICCBTS110A
|
DB Roberts | CB THREADED STANDOFFNYL NATURA | 0 |
|
RFQ | |
|
|
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 24.0 mm (0.945 in) COO: Taiwan RoHS: Compliant |
1000 In Stock |
|
$0.6030 / $0.7610 | Buy Now |