Part Details for CC0201JRNPO9BN121 by YAGEO Corporation
Overview of CC0201JRNPO9BN121 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO9BN121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8888
|
Newark | Capacitor, 120Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0210 / $0.0800 | Buy Now |
DISTI #
13-CC0201JRNPO9BN121TR-ND
|
DigiKey | CAP 0201 50V 120 PF NPO Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
603-CC201JRNPO9BN121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF NPO 0201 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for CC0201JRNPO9BN121
CC0201JRNPO9BN121 CAD Models
CC0201JRNPO9BN121 Part Data Attributes
|
CC0201JRNPO9BN121
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO9BN121
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO9BN121
This table gives cross-reference parts and alternative options found for CC0201JRNPO9BN121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO9BN121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG121JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MBASU063SCG121JFNA18 |
MLASU063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MLASU063SCG121JFNA01 |
MCASU063SCG121JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MCASU063SCG121JFNA1J |
UMK063CG121JT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs UMK063CG121JT8F |
MMASU063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MMASU063SCG121JFNA01 |
MBASU063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MBASU063SCG121JFNA01 |
MSASU063SCG121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MSASU063SCG121JFNA01 |
MMASU063SCG121JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201JRNPO9BN121 vs MMASU063SCG121JFNA18 |