Part Details for CC0201KRX6S4BB104 by YAGEO Corporation
Overview of CC0201KRX6S4BB104 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX6S4BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0958
|
Newark | Cap, 0.1Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S4BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
90AJ5759
|
Newark | Cap, 0.1Uf, 4V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S4BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0070 | Buy Now |
DISTI #
13-CC0201KRX6S4BB104CT-ND
|
DigiKey | CAP CER 0.1UF 4V X6S 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176100 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0201KRX6S4BB104
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X6S 4V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX6S4BB104) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC021KRX6S4BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 V 0.1 uF X6S 0201 10% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
CC0201KRX6S4BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4 V 0.1 uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0047 / $0.0076 | Buy Now |
Part Details for CC0201KRX6S4BB104
CC0201KRX6S4BB104 CAD Models
CC0201KRX6S4BB104 Part Data Attributes:
|
CC0201KRX6S4BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX6S4BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |