Part Details for CC0402BPNPO9BN2R0 by YAGEO Corporation
Overview of CC0402BPNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402BPNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402BPNPO9BN2R0TR-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0402 Min Qty: 50000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
CC0402BPNPO9BN2R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2pF 0.1pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402BPNPO9BN2R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC0402BPNP9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0402 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0023 | Buy Now |
DISTI #
CC0402BPNPO9BN2R0
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 2pF 0.1pF C0G 50V 0402 Paper T/R (Alt: CC0402BPNPO9BN2R0) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 2pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0035 / $0.0046 | RFQ |
Part Details for CC0402BPNPO9BN2R0
CC0402BPNPO9BN2R0 CAD Models
CC0402BPNPO9BN2R0 Part Data Attributes
|
CC0402BPNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BPNPO9BN2R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BPNPO9BN2R0
This table gives cross-reference parts and alternative options found for CC0402BPNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BPNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C209B5GACTU | Capacitor, Ceramic, Chip, General Purpose, 2.0pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402BPNPO9BN2R0 vs C0402C209B5GACTU |
GCM1555C1H2R0BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GCM1555C1H2R0BA16D |
CQ0402BRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402BPNPO9BN2R0 vs CQ0402BRNPO9BN2R0 |
GRM1555C1H2R0BA01D | Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GRM1555C1H2R0BA01D |
GJM1555C1H2R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GJM1555C1H2R0BB01J |
GCG1555C1H2R0BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GCG1555C1H2R0BA01J |
AC0402BRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402BPNPO9BN2R0 vs AC0402BRNPO9BN2R0 |
GCQ1555C1H2R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GCQ1555C1H2R0BB01J |
GRM1555C1H2R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GRM1555C1H2R0BA01J |
GJM1555C1H2R0BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BPNPO9BN2R0 vs GJM1555C1H2R0BB01D |