Part Details for CC0402BRNPO9BN1R6 by YAGEO Corporation
Overview of CC0402BRNPO9BN1R6 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402BRNPO9BN1R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7705
|
Newark | Capacitor, 1.6Pf, C0G/Np0, 0402, Capacitance:1.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
80AK8973
|
Newark | Capacitor, 1.6Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.0770 | Buy Now |
DISTI #
311-3702-1-ND
|
DigiKey | CAP CER 1.6PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
CC0402BRNPO9BN1R6
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.6 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0402BRNPO9BN1R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC402BRNPO9BN1R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.6pF C0G 0402 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.6pF 50V NPO 0.1pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0046 | Buy Now |
DISTI #
CC0402BRNPO9BN1R6
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.6 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0402BRNPO9BN1R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.6pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0035 / $0.0046 | RFQ |
Part Details for CC0402BRNPO9BN1R6
CC0402BRNPO9BN1R6 CAD Models
CC0402BRNPO9BN1R6 Part Data Attributes
|
CC0402BRNPO9BN1R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BRNPO9BN1R6
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.6pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BRNPO9BN1R6
This table gives cross-reference parts and alternative options found for CC0402BRNPO9BN1R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BRNPO9BN1R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R6BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCM1555C1H1R6BA16D |
CQ0402BRNPO9BN1R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402BRNPO9BN1R6 vs CQ0402BRNPO9BN1R6 |
GRM1555C1H1R6BA01D | Capacitor, Ceramic, Chip, General Purpose, 1.6pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GRM1555C1H1R6BA01D |
CBR04C169B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402BRNPO9BN1R6 vs CBR04C169B5GAC |
GCQ1555C1H1R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCQ1555C1H1R6BB01D |
GJM1555C1H1R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GJM1555C1H1R6BB01D |
GCG1555C1H1R6BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCG1555C1H1R6BA01D |
GCQ1555C1H1R6BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCQ1555C1H1R6BB01J |
GCM1555C1H1R6BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCM1555C1H1R6BA16J |
GCG1555C1H1R6BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402BRNPO9BN1R6 vs GCG1555C1H1R6BA01J |