Part Details for CC0402KRX6S4BB105 by YAGEO Corporation
Overview of CC0402KRX6S4BB105 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX6S4BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5791
|
Newark | Cap, 1Uf, 4V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S4BB105 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
09AK0980
|
Newark | Cap, 1Uf, 4V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX6S4BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9470 |
|
$0.0310 / $0.0530 | Buy Now |
DISTI #
13-CC0402KRX6S4BB105CT-ND
|
DigiKey | CAP CER 1UF 4V X6S 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19965 In Stock |
|
$0.0209 / $0.1300 | Buy Now |
DISTI #
603-CC402KRX6S4BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0402 10% HI CV RoHS: Compliant | 97930 |
|
$0.0170 / $0.1300 | Buy Now |
Part Details for CC0402KRX6S4BB105
CC0402KRX6S4BB105 CAD Models
CC0402KRX6S4BB105 Part Data Attributes
|
CC0402KRX6S4BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX6S4BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX6S4BB105
This table gives cross-reference parts and alternative options found for CC0402KRX6S4BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX6S4BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X6S0G105K050BB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX6S4BB105 vs C1005X6S0G105K050BB |
CL05X105KR5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S4BB105 vs CL05X105KR5GNNC |
CL05X105KR5SNNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S4BB105 vs CL05X105KR5SNNC |
GRM155C80G105KE19C | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX6S4BB105 vs GRM155C80G105KE19C |
GRM155C80G105KE02W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX6S4BB105 vs GRM155C80G105KE02W |
GRM155C80G105KE19W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX6S4BB105 vs GRM155C80G105KE19W |
GRM155C80G105KE02D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX6S4BB105 vs GRM155C80G105KE02D |
C1005X6S0G105K050BC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX6S4BB105 vs C1005X6S0G105K050BC |
CL05X105KR5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S4BB105 vs CL05X105KR5GNNB |
CL05X105KR5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CC0402KRX6S4BB105 vs CL05X105KR5ANNO |