Part Details for CC0805MRX5R5BB476 by YAGEO Corporation
Overview of CC0805MRX5R5BB476 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805MRX5R5BB476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805MRX5R5BB476TR-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0805 Lead time: 83 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CC0805MRX5R5BB476
|
Avnet Americas | Capacitor Multilayer Ceramic 47uF 6.3V X5R ±20% 0805 85°C Paper T/R - Tape and Reel (Alt: CC0805MRX5R5BB476) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0805MRX5R5B476
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20% HI CV RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
DISTI #
CC0805MRX5R5BB476
|
Avnet Americas | Capacitor Multilayer Ceramic 47uF 6.3V X5R ±20% 0805 85°C Paper T/R - Tape and Reel (Alt: CC0805MRX5R5BB476) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC0805MRX5R5BB476
CC0805MRX5R5BB476 CAD Models
CC0805MRX5R5BB476 Part Data Attributes:
|
CC0805MRX5R5BB476
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MRX5R5BB476
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 83 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805MRX5R5BB476
This table gives cross-reference parts and alternative options found for CC0805MRX5R5BB476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MRX5R5BB476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MRX5R5BB476 vs MSASJ21GBB5476MTNA01 |
CS2012X5R476M6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Samwha Electronics | CC0805MRX5R5BB476 vs CS2012X5R476M6R3NRE |
GRM21BR60J476ME11K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805MRX5R5BB476 vs GRM21BR60J476ME11K |
MLASJ21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MRX5R5BB476 vs MLASJ21GBB5476MTNA01 |
CM21X5R476M06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | CC0805MRX5R5BB476 vs CM21X5R476M06AT |