Part Details for CC1050 by Texas Instruments
Results Overview of CC1050 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1050 Information
CC1050 by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CC1050
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF and Baseband Circuit, CMOS, PDSO24 | 7973 |
|
RFQ |
US Tariff Estimator: CC1050 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC1050
CC1050 Part Data Attributes
|
|
CC1050
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1050
Texas Instruments
RF and Baseband Circuit, CMOS, PDSO24
|
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TSSOP | |
| Package Description | 4.40 Mm, Plastic, Tssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CC1050
This table gives cross-reference parts and alternative options found for CC1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC1050/T&R | Texas Instruments | Check for Price | RF and Baseband Circuit, CMOS, PDSO24 | CC1050 vs CC1050/T&R |
Resources and Additional Insights for CC1050
Reference Designs related to CC1050
-
CC1050 Evaluation Board Reference Design
The CC1050EB reference design contains schematics and layout files for the CC1050EB. The CC1050EB: connected to a PC running the SmartRF® Studio software: can be used to change/test various CC1050 system parameters. This board is designed with great flexibility so that you can evaluate the circuit performance for several circuit configurations in development of your own applications. The design contains two different part lists for operation in either the 433 MHz or 868 MHz frequency band. This 2-layer design contains three different RF sections with different level of filtering and amplification. All are designed for a single ended 50 ohm antenna using an SMA antenna connector.