Part Details for CC1101RTK by Texas Instruments
Results Overview of CC1101RTK by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1101RTK Information
CC1101RTK by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CC1101RTK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23631-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 184 Container: Tray |
0 Tray |
|
$3.3906 | Buy Now |
|
|
Bristol Electronics | RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP | 153 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1147 |
|
RFQ | |
|
|
Chip Stock | RF Transceiver ASK/FSK/GFSK/OOK/MSK 1.8V/2.5V/3.3V 20-Pin VQFN EP Tray | 6094 |
|
RFQ | |
|
|
Vyrian | RF and Baseband Circuit, PQCC20 | 5601 |
|
RFQ | |
|
|
Win Source Electronics | IC RF TXRX ISM<1GHZ 20VFQFN | 2645 |
|
$2.7745 / $3.5640 | Buy Now |