-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Value line Sub-1 GHz wireless transceiver 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35719-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5479 In Stock |
|
$1.1266 / $2.6900 | Buy Now |
DISTI #
595-CC110LRGPR
|
Mouser Electronics | RF Transceiver Value Line Transceiver RoHS: Compliant | 7817 |
|
$1.1500 / $2.6200 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Ameya Holding Limited | IC RF VALUE LINE TXRX 20QFN | 16008 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX ISM<1GHZ 20VFQFN | 3105 |
|
$0.7591 / $1.2661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC110LRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC110LRGPR
Texas Instruments
Value line Sub-1 GHz wireless transceiver 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 600 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC110LRGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC110LRGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1100RTKG3 | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC110LRGPR vs CC1100RTKG3 |
CC1100RTKR | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC110LRGPR vs CC1100RTKR |
CC1100RTKRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 4 X 4 MM, GREEN, QFN-20 | Texas Instruments | CC110LRGPR vs CC1100RTKRG3 |
CC1100-RTY1 | Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85 | Texas Instruments | CC110LRGPR vs CC1100-RTY1 |
CC1101RGPT | Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85 | Texas Instruments | CC110LRGPR vs CC1101RGPT |