-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1151IRHBRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1151IRHBRG4Q1
Texas Instruments
Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC1151IRHBRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1151IRHBRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC830LP6GETR | Fractional-N PLL with Integrated VCO SMT, 25 - 3000 MHz | Analog Devices Inc | CC1151IRHBRG4Q1 vs HMC830LP6GETR |
HMC830LP6GE | Fractional-N PLL with Integrated VCO SMT, 25 - 3000 MHz | Analog Devices Inc | CC1151IRHBRG4Q1 vs HMC830LP6GE |
CC1050PWRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | CC1151IRHBRG4Q1 vs CC1050PWRG3 |
CC1050-RTB1 | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | Texas Instruments | CC1151IRHBRG4Q1 vs CC1050-RTB1 |