-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1052
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KFX7R9BB475 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1135 |
|
$0.1570 / $0.2430 | Buy Now |
DISTI #
90AJ5888
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KFX7R9BB475 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 10339 |
|
$0.1190 / $0.1320 | Buy Now |
DISTI #
13-CC1210KFX7R9BB475CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19524 In Stock |
|
$0.0941 / $0.4400 | Buy Now |
DISTI #
CC1210KFX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KFX7R9BB475) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0897 / $0.1008 | Buy Now |
DISTI #
603-CC1210KFX7R9B475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% HI CV RoHS: Compliant | 19808 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
V36:1790_22708613
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2343 | Americas - 2000 |
|
$0.0866 / $0.4246 | Buy Now |
|
Future Electronics | 4.7 µF ±10% 50V amic acitor X7R 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 12000Reel |
|
$0.0860 / $0.0939 | Buy Now |
|
Future Electronics | 4.7 µF ±10% 50V amic acitor X7R 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.0996 | Buy Now |
DISTI #
79375692
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2343 | Americas - 2000 |
|
$0.0866 / $0.2214 | Buy Now |
DISTI #
KKH2140
|
Rutronik | KC 4,7µF 1210 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 232000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0939 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1210KFX7R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KFX7R9BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CC1210KFX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KFX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | KEMET Corporation | CC1210KFX7R9BB475 vs C1210X475K5RAC7025 |
CL32B475KBJVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210KFX7R9BB475 vs CL32B475KBJVPJE |
MAASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB475 vs MAASU32MSB7475KPNA01 |
MBASU32MSB7475KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB475 vs MBASU32MSB7475KPNA18 |
MLASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB475 vs MLASU32MSB7475KPNA01 |
C1210X475K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | CC1210KFX7R9BB475 vs C1210X475K5RALAUTO |
C1210X475K5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210KFX7R9BB475 vs C1210X475K5RAC3316 |
MMASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB475 vs MMASU32MSB7475KPNA01 |
GMX32X7R475K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CC1210KFX7R9BB475 vs GMX32X7R475K50CT |
MCJCU32MAB7475KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB475 vs MCJCU32MAB7475KPPA01 |