Part Details for CC174-1HR2 by L-com Inc
Overview of CC174-1HR2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC174-1HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7934
|
Newark | Cbl Assy, Bnc R A Plug-Bnc R A Plug 1Ft, Connector To Connector:90° Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC174-1HR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$25.9900 | Buy Now |
DISTI #
5073-CC174-1HR2-ND
|
DigiKey | CA BNC M RA/BNCM RA RG174/U 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.0400 | Buy Now |
DISTI #
73602995
|
RS | RG174 Coaxial CableBNC 90o Male / 90o Male1.0 ft- | L-com CC174-1HR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 | RFQ |
|
Onlinecomponents.com | CA BNC M RA/BNCM RA RG174/U 1' RoHS: Compliant | 0 |
|
$22.8100 / $30.1900 | Buy Now |
DISTI #
CC174-1HR2
|
L-com US | These versatile 50 Ohm BNC plug coaxial cable assemblies feature fully molded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated center contacts help minimize attenuation and provide corrosion resistance. The box design 90 degree connectors provide an angled connection for tight fit applications. These cable assemblies are stocked in 10 standard lengths from .5 to 10 feet to satisfy your immediate needs. Min Qty: 1 Package Multiple: 1 | 1364 |
|
$20.5300 / $25.9900 | Buy Now |