Part Details for CC179B-2.5 by L-com Inc
Results Overview of CC179B-2.5 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC179B-2.5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62M8870
|
Newark | Cbl Assy Rg179 Bnc M/M 2.5 |L-Com CC179B-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$47.5500 / $54.0800 | Buy Now |
|
DISTI #
5073-CC179B-2.5-ND
|
DigiKey | COAX CBL BNC TO BNC 30" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
|
DISTI #
17-CC179B-2.5
|
Mouser Electronics | RF Cable Assemblies CBL ASSY RG179 BNC M/M 2.5' | 0 |
|
$50.2100 / $64.4100 | Order Now |
|
DISTI #
73605156
|
RS | RG179 Coaxial CableBNC Male/Male 2.5 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8100 / $55.0000 | RFQ |
|
|
Onlinecomponents.com | CBL ASSY RG179 BNC M/M 2.5' COO: Mexico RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
|
DISTI #
77733884
|
Verical | CC179B-2.5 Min Qty: 2 Package Multiple: 1 | Americas - 93 |
|
$43.4421 / $54.9900 | Buy Now |
|
DISTI #
CC179B-2.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style true 75 Ohm BNC male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG179B/U coaxial cable features a stranded center conductor for enhanced flexibility. In order to meet your immediate needs we stock these cables in 8 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 571 |
|
$43.4400 / $54.9900 | Buy Now |