Telecommunication Circuits
CC2510F16RSP
Description: TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36

Overview of CC2510F16RSP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for CC2510F16RSP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC2510F16RSP by Texas Instruments

CC2510F16RSP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
6 X 6 MM, GREEN, MO-220, QFN-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-XQCC-N36
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. CC2510F16RSP
    Texas Instruments
    TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36
    VS

Alternate Parts for CC2510F16RSP

This table gives cross-reference parts and alternative options found for CC2510F16RSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2510F16RSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1110F32RSP TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC1110F32RSP
CC1110F16RSPR TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC1110F16RSPR
CC1110F8RSPR TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC1110F8RSPR
CC2510F32RSPRG3 TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC2510F32RSPRG3
CC2510F16RSPG3 TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC2510F16RSPG3
CC2510F8RSPR TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36 Texas Instruments CC2510F16RSP vs CC2510F8RSPR

Related Parts for CC2510F16RSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2510F16RSP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2510F16RSP by Texas Instruments

Select Manufacturer
Which Manufacturer of CC2510F16RSP would you like to use for your alert(s)?
  • Please alert me when CC2510F16RSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC2510F16RSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2510F16RSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC2510F16RSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2510F16RSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2510F16RSP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: