| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2560BYFVR | Texas Instruments | Check for Price | CMOS, PBGA54 | CC2560BYFVT vs CC2560BYFVR |
Part Details for CC2560BYFVT by Texas Instruments
Results Overview of CC2560BYFVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2560BYFVT Information
CC2560BYFVT by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2560BYFVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CC2560BYFVTTR-ND
|
DigiKey | IC RF TXRX BLE 54DSBGA Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$5.3308 / $5.9172 | Buy Now |
|
DISTI #
296-CC2560BYFVTDKR-ND
|
DigiKey | IC RF TXRX BLE 54DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$6.2293 / $8.2200 | Buy Now |
|
DISTI #
296-CC2560BYFVTCT-ND
|
DigiKey | IC RF TXRX BLE 54DSBGA Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$6.2293 / $8.2200 | Buy Now |
|
DISTI #
595-CC2560BYFVT
|
Mouser Electronics | RF Transceiver Bluetooth Controller A 595-CC2560BYFVR A A 595-CC2560BYFVR RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
|
|
Vyrian | Telecom Circuit, 1-Func, PBGA54 | 3316 |
|
RFQ |
US Tariff Estimator: CC2560BYFVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC2560BYFVT Part Data Attributes
|
|
CC2560BYFVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2560BYFVT
Texas Instruments
CMOS, PBGA54
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 2018-01-24 | |
| JESD-30 Code | R-PBGA-B54 | |
| JESD-609 Code | e1 | |
| Length | 3.265 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 54 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA54,7X8,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.575 Mm | |
| Supply Voltage-Max | 4.8 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.925 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
Alternate Parts for CC2560BYFVT
This table gives cross-reference parts and alternative options found for CC2560BYFVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2560BYFVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CC2560BYFVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout guide in their application note AN042, which includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The CC2560BYFVT can be configured for BLE mode by setting the MODE pin to a logic high level and using the TI Bluetooth stack software, which provides a set of APIs for BLE operation. The software can be downloaded from the TI website.
-
The maximum transmit power of the CC2560BYFVT is +12 dBm, which can be adjusted using the TX_POWER pin. However, the actual transmit power may vary depending on the antenna design and the regulatory requirements of the target region.
-
Texas Instruments provides a coexistence guide in their application note AN043, which includes guidelines for implementing coexistence with other wireless technologies. This includes using techniques such as adaptive frequency hopping and transmit power control to minimize interference.
-
The power consumption of the CC2560BYFVT in sleep mode is typically around 1.5 μA, making it suitable for battery-powered devices. However, the actual power consumption may vary depending on the specific application and the wake-up mechanism used.