| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2564CRVMR | Texas Instruments | $2.0723 | CMOS, PQCC76 | CC2564NYFVR vs CC2564CRVMR |
| CC2564CRVMT | Texas Instruments | $2.3840 | CMOS, PQCC76 | CC2564NYFVR vs CC2564CRVMT |
| CC2564BYFVR-XI | Texas Instruments | Check for Price | CMOS, PBGA54 | CC2564NYFVR vs CC2564BYFVR-XI |
| CC2564YFVR | Texas Instruments | Check for Price | CMOS | CC2564NYFVR vs CC2564YFVR |
| CC2564NSYFVR | Texas Instruments | Check for Price | CMOS | CC2564NYFVR vs CC2564NSYFVR |
Part Details for CC2564NYFVR by Texas Instruments
Results Overview of CC2564NYFVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2564NYFVR Information
CC2564NYFVR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2564NYFVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CC2564NYFVR-ND
|
DigiKey | IC RF TXRX BLE 54DSBGA Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$6.3956 | Buy Now |
|
DISTI #
595-CC2564NYFVR
|
Mouser Electronics | RF Transceiver Bluetooth Cntlr RoHS: Compliant | 0 |
|
Order Now | |
|
|
Vyrian | Telecom Circuit, 1-Func, PBGA54 | 6307 |
|
RFQ |
US Tariff Estimator: CC2564NYFVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC2564NYFVR Part Data Attributes
|
|
CC2564NYFVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2564NYFVR
Texas Instruments
CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Dsbga-54 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PBGA-B54 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 54 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Voltage-Max | 4.8 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
Alternate Parts for CC2564NYFVR
This table gives cross-reference parts and alternative options found for CC2564NYFVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2564NYFVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.