| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2564NSYFVR | Texas Instruments | Check for Price | CMOS | CC2564YFVR vs CC2564NSYFVR |
| CC2564BYFVR-XI | Texas Instruments | Check for Price | CMOS, PBGA54 | CC2564YFVR vs CC2564BYFVR-XI |
| CC2564NYFVR | Texas Instruments | Check for Price | CMOS | CC2564YFVR vs CC2564NYFVR |
Part Details for CC2564YFVR by Texas Instruments
Results Overview of CC2564YFVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2564YFVR Information
CC2564YFVR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2564YFVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41216-2-ND
|
DigiKey | IC RF TXRX BLE 54DSBGA Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$6.3956 | Buy Now |
|
DISTI #
595-CC2564YFVR
|
Mouser Electronics | RF Transceiver Bluetooth Cntlr RoHS: Compliant | 0 |
|
Order Now | |
|
|
Chip Stock | IC Rf Txrx Bluetooth 54-DSBGA / Bluetooth 4MBPS 54-PIN Dsbga T/r | 375 |
|
RFQ | |
|
|
Vyrian | Telecom Circuit, 1-Func, PBGA54 | 6796 |
|
RFQ |
US Tariff Estimator: CC2564YFVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC2564YFVR Part Data Attributes
|
|
CC2564YFVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2564YFVR
Texas Instruments
CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Dsbga-54 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PBGA-B54 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 54 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Voltage-Max | 4.8 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
Alternate Parts for CC2564YFVR
This table gives cross-reference parts and alternative options found for CC2564YFVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2564YFVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CC2564YFVR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the CC2564YFVR datasheet, but it's also recommended to follow the guidelines in the TI's 'Antenna and PCB Design Considerations for the CC2564' application note.
-
Optimizing the antenna design involves considering factors such as antenna type, size, and placement. TI provides antenna design guidelines in the CC2564YFVR datasheet and in the 'Antenna and PCB Design Considerations for the CC2564' application note.
-
The maximum transmit power of the CC2564YFVR is +20 dBm, but this can be adjusted using the device's transmit power control feature.
-
Coexistence with other wireless technologies can be implemented using techniques such as adaptive frequency hopping, transmit power control, and packet traffic arbitration. TI provides guidelines on coexistence in the CC2564YFVR datasheet and in the 'Coexistence of Wireless Technologies' application note.
-
The recommended crystal oscillator frequency for the CC2564YFVR is 26 MHz, but other frequencies such as 24 MHz or 32 kHz can also be used with proper configuration.