Part Details for CC2564YFVT by Texas Instruments
Results Overview of CC2564YFVT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2564YFVT Information
CC2564YFVT by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2564YFVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CC2564YFVT
|
Mouser Electronics | RF Transceiver Bluetooth Cntlr RoHS: Compliant | 0 |
|
Order Now | |
|
|
Bristol Electronics | Bluetooth 4Mbps 54-Pin DSBGA T/R | 158 |
|
RFQ | |
|
|
Vyrian | Telecom Circuit, 1-Func, PBGA54 | 4237 |
|
RFQ |
US Tariff Estimator: CC2564YFVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC2564YFVT
CC2564YFVT Part Data Attributes
|
|
CC2564YFVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2564YFVT
Texas Instruments
CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Dsbga-54 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.75 | |
| JESD-30 Code | R-PBGA-B54 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 54 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Peak Reflow Temperature (Cel) | 260 | |
| Supply Voltage-Max | 4.8 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
Alternate Parts for CC2564YFVT
This table gives cross-reference parts and alternative options found for CC2564YFVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2564YFVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2564CRVMR | Texas Instruments | $2.0723 | CMOS, PQCC76 | CC2564YFVT vs CC2564CRVMR |
| CC2564CRVMT | Texas Instruments | $2.5357 | CMOS, PQCC76 | CC2564YFVT vs CC2564CRVMT |
| CC2564BYFVT | Texas Instruments | $2.7781 | Micro Peripheral IC | CC2564YFVT vs CC2564BYFVT |
| CC2564NYFVR | Texas Instruments | Check for Price | CMOS | CC2564YFVT vs CC2564NYFVR |
| CC2564BYFVR-XI | Texas Instruments | Check for Price | CMOS, PBGA54 | CC2564YFVT vs CC2564BYFVR-XI |
| CC2564NSYFVR | Texas Instruments | Check for Price | CMOS | CC2564YFVT vs CC2564NSYFVR |
CC2564YFVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout guide in their application note AN042, which includes guidelines for component placement, routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The CC2564YFVT can be configured for BLE mode by setting the MODE pin to a logic high level and using the HCI (Host Controller Interface) commands to configure the device for BLE operation. Refer to the CC2564YFVT user's guide for more information on HCI commands and BLE configuration.
-
The maximum transmit power of the CC2564YFVT is +12 dBm, but it can be adjusted to a lower value using the TX_POWER_CTL register. The device also has a built-in power amplifier (PA) that can be enabled or disabled depending on the application requirements.
-
Texas Instruments provides a coexistence guide (SWRA477) that provides guidelines and recommendations for implementing coexistence with other wireless technologies. The guide includes information on packet prioritization, adaptive frequency hopping, and other techniques to minimize interference.
-
The power consumption of the CC2564YFVT varies depending on the operating mode. In transmit mode, the current consumption is typically around 100 mA, while in receive mode it is around 50 mA. In sleep mode, the current consumption is typically in the range of 1-10 μA. Refer to the datasheet for more detailed information on power consumption in different operating modes.