| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2650MODAMOHR | Texas Instruments | $6.6284 | CMOS | CC2650MODAMOHT vs CC2650MODAMOHR |
Part Details for CC2650MODAMOHT by Texas Instruments
Results Overview of CC2650MODAMOHT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2650MODAMOHT Information
CC2650MODAMOHT by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2650MODAMOHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-44805-2-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$7.6814 / $8.5014 | Buy Now |
|
|
Chip Stock | SimpleLink Bluetooth® low energy Wireless MCU Module 29-QFM -40 to 85 | 4534 |
|
RFQ | |
|
|
Vyrian | Telecom IC | 3194 |
|
RFQ |
US Tariff Estimator: CC2650MODAMOHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CC2650MODAMOHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC2650MODAMOHT Part Data Attributes
Alternate Parts for CC2650MODAMOHT
This table gives cross-reference parts and alternative options found for CC2650MODAMOHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2650MODAMOHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CC2650MODAMOHT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CC2650MODAMOHT is -40°C to 85°C.
-
To configure the CC2650MODAMOHT for optimal power consumption, use the TI's Power Management Framework (PMF) and configure the device to use the lowest possible power mode (e.g., shutdown mode) when not in use. Additionally, optimize the radio transmission power and data rate to minimize power consumption.
-
The maximum transmission power of the CC2650MODAMOHT is +20 dBm (100 mW) for Bluetooth Low Energy (BLE) and +12 dBm (15.8 mW) for IEEE 802.15.4.
-
To implement secure boot and secure firmware updates on the CC2650MODAMOHT, use TI's Secure Boot and Firmware Update features, which provide a secure mechanism for booting and updating the device's firmware. This includes using cryptographic algorithms, such as AES and SHA, to ensure the authenticity and integrity of the firmware.
-
The maximum data rate supported by the CC2650MODAMOHT is 2 Mbps for Bluetooth Low Energy (BLE) and 250 kbps for IEEE 802.15.4.