Part Details for CC2D33 by Amphenol Advanced Sensors (Telaire)
Results Overview of CC2D33 by Amphenol Advanced Sensors (Telaire)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2D33 Information
CC2D33 by Amphenol Advanced Sensors (Telaire) is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CC2D33
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
235-1343-ND
|
DigiKey | SENSOR HUMI/TEMP 3.3V I2C 3% SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1472 In Stock |
|
$4.9612 / $6.9000 | Buy Now |