Part Details for CC322522A-150K by Bourns Inc
Results Overview of CC322522A-150K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC322522A-150K Information
CC322522A-150K by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CC322522A-150K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH2653
|
Newark | Inductor, 15Uh, Wirewound, 0.45A Rohs Compliant: Yes |Bourns CC322522A-150K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.4500 | Buy Now |
|
DISTI #
33AH9013
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel |Bourns CC322522A-150K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2110 / $0.2280 | Buy Now |
|
DISTI #
118-CC322522A-150KCT-ND
|
DigiKey | FIXED IND 15UH 450MA 1.45OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5748 In Stock |
|
$0.1625 / $0.3900 | Buy Now |
|
DISTI #
CC322522A-150K
|
Avnet Americas | - Tape and Reel (Alt: CC322522A-150K) COO: China RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1701 / $0.1857 | Buy Now |
|
DISTI #
652-CC322522A-150K
|
Mouser Electronics | Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 3461 |
|
$0.1860 / $0.3900 | Buy Now |
|
DISTI #
73196364
|
RS | MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4650 | RFQ |
|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 0.45A 1.45Ohm DCR 1210 Automotive T/R COO: China RoHS: Compliant | 0 |
|
$0.1642 / $0.1940 | Buy Now |
|
DISTI #
CC322522A-150K
|
Avnet Abacus | - Tape and Reel (Alt: CC322522A-150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 0.45A 1.45Ohm DCR 1210 Automotive T/R COO: China RoHS: Compliant | 0 |
|
$0.1642 / $0.1940 | Buy Now |
US Tariff Estimator: CC322522A-150K by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC322522A-150K
CC322522A-150K CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC322522A-150K Part Data Attributes
|
|
CC322522A-150K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC322522A-150K
Bourns Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Case/Size Code | 1110 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 1.45 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.2 Mm | |
| Package Length | 2.9 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.45 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 25 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |
CC322522A-150K Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
Use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less, and ensure the output voltage is within the specified range (1.5V to 3.3V) for stable operation.
-
The maximum input voltage is 6.5V, exceeding which may cause damage to the device. Ensure the input voltage is within the recommended range (2.7V to 6.5V) for safe operation.
-
Calculate the power dissipation using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The device has a thermal derating of 6.4mW/°C above 25°C, which means the maximum power dissipation decreases as the ambient temperature increases.