Part Details for CC325L-A2B245-27.0TS by Cardinal Components
Overview of CC325L-A2B245-27.0TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC325L-A2B245-27.0TS
CC325L-A2B245-27.0TS CAD Models
CC325L-A2B245-27.0TS Part Data Attributes:
|
CC325L-A2B245-27.0TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CC325L-A2B245-27.0TS
Cardinal Components
CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | CC325 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for CC325L-A2B245-27.0TS
This table gives cross-reference parts and alternative options found for CC325L-A2B245-27.0TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC325L-A2B245-27.0TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | CC325L-A2B245-27.0TS vs VCC1-B3D-27M0000000 |
KC2016K27.1200C1GE00 | CMOS Output Clock Oscillator, 27.12MHz Nom, | KYOCERA Corporation | CC325L-A2B245-27.0TS vs KC2016K27.1200C1GE00 |
VMEM5Q-B3B27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | CC325L-A2B245-27.0TS vs VMEM5Q-B3B27M000 |
KC3225A27.0000C30E00 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | CC325L-A2B245-27.0TS vs KC3225A27.0000C30E00 |
VCC1-B3B-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | CC325L-A2B245-27.0TS vs VCC1-B3B-27M0000000 |
KC3225A27.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | CC325L-A2B245-27.0TS vs KC3225A27.0000C30E00 |
VMEM5Q-B3D27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | CC325L-A2B245-27.0TS vs VMEM5Q-B3D27M000 |