Part Details for CC4030K17M040G by Molex
Results Overview of CC4030K17M040G by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4030K17M040G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM0991
|
Newark | Bradpower D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) To Female (Straight), 10 Awg, Black Tpe Cable, 4.0M (13.12') Length |Molex CC4030K17M040G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$232.4400 / $273.2100 | Buy Now |
|
DISTI #
65705930
|
Verical | Cable Assembly Circular Patch Cord 5m 22AWG M12 Circular 4 POS F RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 101 |
|
$199.4800 / $216.4500 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 1 | 67 |
|
$225.5300 / $244.7300 | Buy Now |
Part Details for CC4030K17M040G
CC4030K17M040G CAD Models
CC4030K17M040G Part Data Attributes
|
|
CC4030K17M040G
Molex
Buy Now
Datasheet
|
Compare Parts:
CC4030K17M040G
Molex
Cable Assembly, 4 Conductor(s), 10AWG, 600V, Power And Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Connector Side1 | M35 Female | |
| Connector Side2 | M35 Male | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 5.26 Mm2 | |
| DIN Conformance | No | |
| Diameter | 13.46 Mm | |
| IEC Conformance | No | |
| Jacket Material | Thermoplastic Elastomer | |
| Length | 4 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Current | 32 A | |
| Rated Voltage | 600 V | |
| Shielding | No | |
| Wire Gauge | 10 Awg | |
| Wire and Cable Name | Power And Communication Cable |