Part Details for CC58C-2.5HR by L-com Inc
Results Overview of CC58C-2.5HR by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC58C-2.5HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8056
|
Newark | Cbl Assy, Bnc R A Plug-Bnc Plug, 2.5Ft, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Jacket Color:Black, Product Range:Cc58C-Hr Series Rohs Compliant: Yes |L-Com CC58C-2.5HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$29.9900 | Buy Now |
|
DISTI #
5073-CC58C-2.5HR-ND
|
DigiKey | COAX CBL BNC TO BNC 30" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2800 | Buy Now |
|
DISTI #
17-CC58C-2.5HR
|
Mouser Electronics | RF Cable Assemblies RG58C Coaxial Cable, BNC Male / 90 Male, 2.5 ft RoHS: Compliant | 0 |
|
$27.3800 / $37.4700 | Order Now |
|
DISTI #
73603763
|
RS | RG58C COAXIAL CABLEBNC MALE / 90O MALE2.5 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0700 / $30.0000 | RFQ |
|
|
Onlinecomponents.com | CA BNC M/BNC M RA RG58C/U 2.5' COO: China RoHS: Compliant | 0 |
|
$25.9900 / $34.1200 | Buy Now |
|
DISTI #
77734132
|
Verical | CC58C-2.5HR Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$23.6921 / $29.9900 | Buy Now |
|
DISTI #
CC58C-2.5HR
|
L-com US | In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize a right angle BNC connector on one end. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Typically stocked in 9 standard lengths from 1 to 10 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 46 |
|
$23.6900 / $29.9900 | Buy Now |
Part Details for CC58C-2.5HR
CC58C-2.5HR CAD Models
CC58C-2.5HR Part Data Attributes
|
|
CC58C-2.5HR
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC58C-2.5HR
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Gps, Rfid, Test And Measurement, Data Transmission | |
| Connector Side1 | Bnc R/A Plug | |
| Connector Side2 | Bnc Plug | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.76 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |