Part Details for CC58C-2.5HR2 by L-com Inc
Results Overview of CC58C-2.5HR2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC58C-2.5HR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8057
|
Newark | Ca Bncm Ra/Bncm Ra Rg58C 2.5 |L-Com CC58C-2.5HR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 | Buy Now |
|
DISTI #
5073-CC58C-2.5HR2-ND
|
DigiKey | COAX CBL BNC TO BNC 30" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5800 | Buy Now |
|
DISTI #
17-CC58C-2.5HR2
|
Mouser Electronics | RF Cable Assemblies RG58C Coaxial Cable, BNC 90 Male / 90 Male, 2.5 ft RoHS: Compliant | 0 |
|
$32.6500 / $41.6500 | Order Now |
|
DISTI #
73603039
|
RS | RG58C COAXIAL CABLEBNC 90O MALE / 90O MALE2.5 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1700 / $42.4100 | RFQ |
|
|
Onlinecomponents.com | CA BNCM RA/BNCM RA RG58C 2.5' COO: China RoHS: Compliant | 0 |
|
$29.3400 / $38.4500 | Buy Now |
|
DISTI #
CC58C-2.5HR2
|
L-com US | In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize right angle BNC connectors on both ends. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Stocked in 11 standard lengths from 1 to 20 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 33 |
|
$26.6900 / $33.7900 | Buy Now |
Part Details for CC58C-2.5HR2
CC58C-2.5HR2 CAD Models
CC58C-2.5HR2 Part Data Attributes
|
|
CC58C-2.5HR2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC58C-2.5HR2
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Bnc Plug | |
| Connector Side2 | Bnc Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| Diameter | 5.004 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.76 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Resistance | 0.037 Ω | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |