Part Details for CC58C-200 by L-com Inc
Results Overview of CC58C-200 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC58C-200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8060
|
Newark | Cbl Assy, Bnc Plug-Plug, 200Ft, Cable Length - Imperial:200Ft, Cable Length - Metric:60.96M, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Jacket Color:Black, Product Range:Cc58C Series, Connector To Connector:Bnc Plug To Bnc Plug Rohs Compliant: Yes |L-Com CC58C-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$163.9900 | Buy Now |
|
DISTI #
5073-CC58C-200-ND
|
DigiKey | COAX CBL BNC TO BNC 200' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$176.2300 | Buy Now |
|
DISTI #
17-CC58C-200
|
Mouser Electronics | RF Cable Assemblies CA BNC M/BNC M RG58C/U 200' RoHS: Compliant | 0 |
|
$146.4700 / $174.7100 | Order Now |
|
DISTI #
73604138
|
RS | RG58C COAXIAL CABLEBNC MALE / MALE200.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7800 / $179.7500 | RFQ |
|
|
Onlinecomponents.com | CA BNC M/BNC M RG58C/U 200' COO: China RoHS: Compliant | 0 |
|
$147.7600 / $154.6100 | Buy Now |
|
DISTI #
77734165
|
Verical | Cable Assembly Coaxial 60.96m 20AWG BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$131.1920 / $163.9900 | Buy Now |
|
DISTI #
CC58C-200
|
L-com US | When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 104 |
|
$131.1900 / $163.9900 | Buy Now |