Part Details for CC59A-100 by L-com Inc
Results Overview of CC59A-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8114
|
Newark | Ca Bnc M/Bnc M Rg59A/U 100 |L-Com CC59A-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$102.0200 / $116.0400 | Buy Now |
|
DISTI #
5073-CC59A-100-ND
|
DigiKey | COAX CBL BNC TO BNC 100' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4200 | Buy Now |
|
DISTI #
17-CC59A-100
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA BNC M/BNC M RG59A/U 100' RoHS: Compliant | 0 |
|
$114.0300 / $133.6800 | Order Now |
|
DISTI #
73604145
|
RS | RG59A COAXIAL CABLEBNC MALE / MALE100.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5500 / $118.0000 | RFQ |
|
|
Onlinecomponents.com | CA BNC M/BNC M RG59A/U 100' COO: Mexico RoHS: Compliant | 0 |
|
$103.4900 / $125.6000 | Buy Now |
|
DISTI #
77734176
|
Verical | Cable Assembly RG59A/U 30.48m 22AWG BNC to BNC M-M Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$93.2121 / $117.9900 | Buy Now |
|
DISTI #
CC59A-100
|
L-com US | When you need a well built, durable RG59A/U cable assembly with true 75 Ohm BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 151 |
|
$93.2100 / $117.9900 | Buy Now |