Part Details for CC59A-1HR2 by L-com Inc
Results Overview of CC59A-1HR2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-1HR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8111
|
Newark | Ca Bncm Ra/Bncm Ra Rg59A/U 1 |L-Com CC59A-1HR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$31.6400 / $35.9900 | Buy Now |
|
DISTI #
5073-CC59A-1HR2-ND
|
DigiKey | COAX CBL BNC TO BNC 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.7200 | Buy Now |
|
DISTI #
17-CC59A-1HR2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables RG59A Coaxial Cable, BNC 90 Male / 90 Male, 7.5 ft 2 RoHS: Compliant | 0 |
|
$35.3600 / $45.1000 | Order Now |
|
DISTI #
73602656
|
RS | RG59A COAXIAL CABLEBNC 90O MALE / 90O MALE7.5 FT 2- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8000 / $36.5900 | RFQ |
|
|
Onlinecomponents.com | CA BNCM RA/BNCM RA RG59A/U 1' COO: Mexico RoHS: Compliant | 0 |
|
$31.7800 / $41.6400 | Buy Now |
|
DISTI #
77733956
|
Verical | Cable Assembly RG59A/U 0.304m 22AWG BNC to BNC M-M Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$28.9061 / $36.5900 | Buy Now |
|
DISTI #
CC59A-1HR2
|
L-com US | This series of 75 Ohm RG59A/U coaxial cable assemblies is offered with the useful combination of two right angle BNC connectors. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in 9 standard lengths from 1 ft to 10 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 65 |
|
$28.9100 / $36.5900 | Buy Now |