Part Details for CCD144MR-2 by L-com Inc
Results Overview of CCD144MR-2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCD144MR-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M7642
|
Newark | Cable Assy, Mini Din Plug-Rca Plug, 2 , Connector Type A:Mini Din 4 Position Plug, Connector Type B:Rca/Phono Plug, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black, Product Range:Ccd144Mr Series |L-Com CCD144MR-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$7.0900 | Buy Now |
|
DISTI #
5073-CCD144MR-2-ND
|
DigiKey | CA S-VIDEO M/ RCA M ASMBL 2' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9800 | Buy Now |
|
DISTI #
17-CCD144MR-2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA S-VIDEO M/ RCA M ASMBL 2' | 0 |
|
$7.3200 / $10.8600 | Order Now |
|
DISTI #
73603863
|
RS | Assembled S-Video Male/Single RCA Male2.0 ft.- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $7.0900 | RFQ |
|
|
Onlinecomponents.com | CA S-VIDEO M/ RCA M ASMBL 2' COO: China RoHS: Compliant | 0 |
|
$6.0000 / $9.0000 | Buy Now |
|
DISTI #
77734338
|
Verical | CCD144MR-2 Min Qty: 13 Package Multiple: 1 | Americas - 21 |
|
$5.6011 / $7.0900 | Buy Now |
|
DISTI #
CCD144MR-2
|
L-com US | These difficult to find conversion cables allow connection between SVHS video and composite video often needed when interconnecting home entertainment equipment. All contacts of both the S-Video connector and the RCA connector are gold plated for minimal signal loss. Dual coaxial lines are utilized for optimum video signal transmission. We typically carry these useful cable assemblies in stock in 6 handy lengths from 2 to 25 ft. Min Qty: 1 Package Multiple: 1 | 21 |
|
$5.6000 / $7.0900 | Buy Now |