Part Details for CCD181EDC by Fairchild Imaging
Overview of CCD181EDC by Fairchild Imaging
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for CCD181EDC
CCD181EDC CAD Models
CCD181EDC Part Data Attributes
|
CCD181EDC
Fairchild Imaging
Buy Now
Datasheet
|
Compare Parts:
CCD181EDC
Fairchild Imaging
Image Sensor, 2592 Horiz pixels, 1 Vert pixels, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRCHILD IMAGING | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 2592 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 4-11V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 10X10 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |