Part Details for CCD481 by BAE Systems
Results Overview of CCD481 by BAE Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCD481 Information
CCD481 by BAE Systems is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CCD481 by BAE Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CCD481 Part Data Attributes
|
|
CCD481
BAE Systems
Buy Now
Datasheet
|
Compare Parts:
CCD481
BAE Systems
Analog Circuit, 1 Func, NMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QMA | |
| Package Description | Kovar, 56 Pin | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-XQMA-P56 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Package Body Material | Unspecified | |
| Package Code | QMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Quad |