Part Details for CCS316-2 by L-com Inc
Results Overview of CCS316-2 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS316-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48M6043
|
Newark | Cable Assy, Sma Plug-Plug, 2 , Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Jacket Color:Brown, Product Range:Ccs316 Series, Connector To Connector:Sma Plug To Sma Plug Rohs Compliant: Yes |L-Com CCS316-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$27.8400 / $31.6600 | Buy Now |
|
DISTI #
5073-CCS316-2-ND
|
DigiKey | COAX CBL SMA TO SMA 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$26.9488 / $39.7800 | Buy Now |
|
DISTI #
17-CCS316-2
|
Mouser Electronics | RF Cable Assemblies CA SMA M/SMA M RG316/U 2' RoHS: Compliant | 0 |
|
$31.1100 / $39.6800 | Order Now |
|
DISTI #
73604631
|
RS | RG316 COAXIAL CABLESMA MALE / MALE2.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8000 / $39.7800 | RFQ |
|
|
Onlinecomponents.com | CA SMA M/SMA M RG316/U 2' COO: Mexico RoHS: Compliant | 0 |
|
$26.8800 / $32.6400 | Buy Now |
|
DISTI #
77734361
|
Verical | CCS316-2 Min Qty: 3 Package Multiple: 1 | Americas - 247 |
|
$25.4301 / $32.1900 | Buy Now |
|
DISTI #
CCS316-2
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 1007 |
|
$25.4300 / $32.1900 | Buy Now |