Part Details for CCT9402-4200F by SMK Corporation
Overview of CCT9402-4200F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCT9402-4200F
CCT9402-4200F CAD Models
CCT9402-4200F Part Data Attributes
|
CCT9402-4200F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCT9402-4200F
SMK Corporation
Rectangular Power Connector, 2 Contact(s), Female, Screw Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL SILVER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CCT9402-4200F
This table gives cross-reference parts and alternative options found for CCT9402-4200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCT9402-4200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS-02-16C-K-11.50-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-16C-K-11.50-S |
PMSST-02-24-K-03.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSST-02-24-K-03.00-S-M |
PMSS-02-18-K-60.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-18-K-60.00-S |
PMSS-02-206-K-15.75-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-206-K-15.75-S |
PMSS-02-22C-K-10.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-22C-K-10.00-S |
PMSST-02-24-K-36.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSST-02-24-K-36.00-S-M |
PMSS-02-16C-K-09.50-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-16C-K-09.50-S |
PMSST-02-24-K-10.00-S-M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSST-02-24-K-10.00-S-M |
PMSS-02-22-K-14.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSS-02-22-K-14.00-S |
PMSST-02-24-K-15.00-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | CCT9402-4200F vs PMSST-02-24-K-15.00-S |