Part Details for CCTN58P-15B by L-com Inc
Results Overview of CCTN58P-15B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTN58P-15B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J2519
|
Newark | Ca Bnc M/Bnc M Rg58/U Plem 15 |L-Com CCTN58P-15B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1800 / $100.3000 | Buy Now |
|
DISTI #
5073-CCTN58P-15B-ND
|
DigiKey | COAX CBL BNC TO BNC 15' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.1500 | Buy Now |
|
DISTI #
17-CCTN58P-15B
|
Mouser Electronics | RF Cable Assemblies CA BNC M/BNC M RG58/U PLEM 15' | 0 |
|
$98.5600 / $115.5500 | Order Now |
|
DISTI #
73601443
|
RS | RG58 ThinNet Plenum Coaxial CableBNC Male / Male15.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6600 / $102.0000 | RFQ |
|
|
Onlinecomponents.com | CA BNC M/BNC M RG58/U PLEM 15' COO: Mexico RoHS: Compliant | 0 |
|
$89.4600 / $108.5600 | Buy Now |
|
DISTI #
CCTN58P-15B
|
L-com US | These plenum grade RG58/U Ethernet cable assemblies are designed for high temperature applications that require flame retardant properties. The 50 Ohm BNC connectors utilize a heat shrink strain relief for a robust assembly. The coaxial cable features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in a wide range of standard lengths from 1 to 100 ft. Min Qty: 1 Package Multiple: 1 | 317 |
|
$80.5700 / $101.9900 | Buy Now |