Part Details for CD-700-DAE-SKNN-65M5360000 by Microchip Technology Inc
Overview of CD-700-DAE-SKNN-65M5360000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-81435-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs | |
D2-81412-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs | |
D2-81433-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs, LQFP, /Tray |
Part Details for CD-700-DAE-SKNN-65M5360000
CD-700-DAE-SKNN-65M5360000 CAD Models
CD-700-DAE-SKNN-65M5360000 Part Data Attributes
|
CD-700-DAE-SKNN-65M5360000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD-700-DAE-SKNN-65M5360000
Microchip Technology Inc
Phase Locked Loop, CQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 7.49 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2X.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max (Isup) | 63 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.08 mm |
Alternate Parts for CD-700-DAE-SKNN-65M5360000
This table gives cross-reference parts and alternative options found for CD-700-DAE-SKNN-65M5360000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD-700-DAE-SKNN-65M5360000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD-700-DAT-SCNN-24M7040000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | CD-700-DAE-SKNN-65M5360000 vs CD-700-DAT-SCNN-24M7040000 |
CD74HCT7046AMTG4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD-700-DAE-SKNN-65M5360000 vs CD74HCT7046AMTG4 |
CD74HCT7046AMG4 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD-700-DAE-SKNN-65M5360000 vs CD74HCT7046AMG4 |
CD74HCT7046AM96 | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | Harris Semiconductor | CD-700-DAE-SKNN-65M5360000 vs CD74HCT7046AM96 |
CD74HCT7046AM96G4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD-700-DAE-SKNN-65M5360000 vs CD74HCT7046AM96G4 |
CD-700-DAE-KDNN-24M7040000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | CD-700-DAE-SKNN-65M5360000 vs CD-700-DAE-KDNN-24M7040000 |
74HCT7046ADB-T | IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SSOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD-700-DAE-SKNN-65M5360000 vs 74HCT7046ADB-T |
CD-700-DAT-KCNN-16M3840000 | Phase Locked Loop, CQCC16 | Microchip Technology Inc | CD-700-DAE-SKNN-65M5360000 vs CD-700-DAT-KCNN-16M3840000 |
CD74HCT7046AMTE4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD-700-DAE-SKNN-65M5360000 vs CD74HCT7046AMTE4 |