Part Details for CD74HCT7046AM96 by Harris Semiconductor
Overview of CD74HCT7046AM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT7046AM96
CD74HCT7046AM96 CAD Models
CD74HCT7046AM96 Part Data Attributes
|
CD74HCT7046AM96
Harris Semiconductor
Buy Now
|
Compare Parts:
CD74HCT7046AM96
Harris Semiconductor
PLL/Frequency Synthesis Circuit, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT7046AM96
This table gives cross-reference parts and alternative options found for CD74HCT7046AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT7046AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT7046AMTE4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM96 vs CD74HCT7046AMTE4 |
CD74HCT7046AM96G4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM96 vs CD74HCT7046AM96G4 |
CD74HCT7046AM | IC,PHASE-LOCKED LOOP,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HCT7046AM96 vs CD74HCT7046AM |
CD74HCT7046AM | Phase Locked Loop, CMOS, PDSO16 | Rochester Electronics LLC | CD74HCT7046AM96 vs CD74HCT7046AM |
CD74HCT7046AMTG4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT7046AM96 vs CD74HCT7046AMTG4 |
CD74HCT7046AMG4 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD74HCT7046AM96 vs CD74HCT7046AMG4 |