Part Details for CD01CDY by Teledyne Technologies Inc
Overview of CD01CDY by Teledyne Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD01CDY
CD01CDY CAD Models
CD01CDY Part Data Attributes
|
CD01CDY
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CD01CDY
Teledyne Technologies Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.00025 A | |
Control Voltage | 0.3 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4 mm | |
Overall Length | 14 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |