-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70154675
|
RS | CD1206-S01575, SMT Switching Diode, 100V 150mA, 4ns, 2-Pin 1206 | Bourns CD1206-S01575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Bristol Electronics | 3225 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7773 |
|
RFQ | |
DISTI #
CD1206-S01575
|
Avnet Abacus | Diode Small Signal Switching 100V 0.15A 2-Pin Case 1206 - Tape and Reel (Alt: CD1206-S01575) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 100V 150MA 1206 | 17272 |
|
RFQ | |
DISTI #
2211947
|
element14 Asia-Pacific | DIODE, SWITCHING, 100V, 150MA, 1206 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0177 / $0.0524 | Buy Now |
DISTI #
2368400
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.0199 / $0.0627 | Buy Now |
DISTI #
2211947
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0203 / $0.1484 | Buy Now |
DISTI #
2368400
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0244 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD1206-S01575
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1206-S01575
Bourns Inc
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |