Part Details for CD15CD180JO3F by Cornell Dubilier Electronics Inc
Overview of CD15CD180JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD180JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2644-ND
|
DigiKey | CAP MICA 18PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
344 In Stock |
|
$0.9411 / $2.4600 | Buy Now |
DISTI #
598-CD15CD180JO3F
|
Mouser Electronics | Mica Capacitors 18pF 500V 5% RoHS: Compliant | 3383 |
|
$0.9410 / $2.4600 | Buy Now |
DISTI #
70189487
|
RS | Capacitor, Mica, Cap 18pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15CD180JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 40 |
|
$2.2900 / $2.6000 | Buy Now |
|
Future Electronics | CD15 Series 500 V 18 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Future Electronics | CD15 Series 500 V 18 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
600 In Stock 4202 Factory Stock |
|
$0.9090 / $1.4330 | Buy Now |
DISTI #
CD15CD180JO3F
|
TTI | Mica Capacitors 18pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.8400 / $1.3800 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 18pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
600 In Stock 4202 Factory Stock |
|
$0.9090 / $1.4330 | Buy Now |
Part Details for CD15CD180JO3F
CD15CD180JO3F CAD Models
CD15CD180JO3F Part Data Attributes
|
CD15CD180JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD180JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |