CD15ED330JO3
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517, RADIAL LEADED

Overview of CD15ED330JO3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD15ED330JO3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15F1213
Newark Silver Mica Capacitor 33Pf, 500V, 5%, Radial, Capacitance:33Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED330JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 171
  • 1 $2.0600
  • 10 $1.5900
  • 25 $1.4600
  • 50 $1.3600
  • 100 $1.2800
$1.2800 / $2.0600 Buy Now
DISTI # 338-1047-ND
DigiKey CAP MICA 33PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk 1486
In Stock
  • 1 $2.4200
  • 10 $1.5670
  • 50 $1.2214
  • 100 $1.1136
  • 500 $0.9295
  • 1,000 $0.8720
  • 2,500 $0.8108
  • 5,000 $0.7736
$0.7736 / $2.4200 Buy Now
DISTI # 5982-15-500V33
Mouser Electronics Mica Capacitors MICA 33pF500VJ RoHS: Not Compliant 353
  • 1 $2.1500
  • 10 $1.5700
  • 50 $1.2300
  • 100 $1.1200
  • 500 $1.1100
$1.1100 / $2.1500 Buy Now
DISTI # 71098053
RS Mica Capacitor, Standard Dipped, 33pF, 5%, Radial Leaded | Cornell-Dubilier CD15ED330JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 103
  • 1 $2.0000
  • 10 $1.9000
  • 50 $1.8000
  • 100 $1.7000
$1.7000 / $2.0000 Buy Now
Onlinecomponents.com Mica Capacitor - Standard Dipped - 33pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C 200 In Stock
2100 Factory Stock
  • 100 $1.1790
  • 300 $1.1330
  • 500 $1.0980
  • 1,000 $0.8630
  • 2,500 $0.8390
  • 5,000 $0.8100
  • 7,500 $0.8020
  • 10,000 $0.7940
$0.7940 / $1.1790 Buy Now
DISTI # 26758825
Verical Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Americas - 2000
  • 200 $1.8721
$1.8721 Buy Now
DISTI # 51518958
Verical Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1941 Americas - 200
  • 100 $1.5340
  • 300 $1.4690
  • 500 $1.4300
  • 1,000 $1.1219
  • 2,500 $1.0907
$1.0907 / $1.5340 Buy Now
Bristol Electronics   300
RFQ
Bristol Electronics   66
RFQ
DISTI # CD15ED330JO3
TTI Mica Capacitors MICA 33pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 1000
In Stock
  • 100 $1.1900
  • 200 $1.1600
  • 500 $1.1200
  • 1,000 $0.9100
  • 2,000 $0.8600
  • 5,000 $0.8200
$0.8200 / $1.1900 Buy Now
DISTI # CD15ED330JO3
Richardson RFPD HI-Q MICA CAPACITORS Min Qty: 200 0
  • 200 $1.2100
  • 500 $1.1800
  • 1,000 $0.8900
  • 2,000 $0.8400
$0.8400 / $1.2100 Buy Now
Master Electronics Mica Capacitor - Standard Dipped - 33pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C 200 In Stock
2100 Factory Stock
  • 100 $1.1790
  • 300 $1.1330
  • 500 $1.0980
  • 1,000 $0.8630
  • 2,500 $0.8390
  • 5,000 $0.8100
  • 7,500 $0.8020
  • 10,000 $0.7940
$0.7940 / $1.1790 Buy Now

CAD Models for CD15ED330JO3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD15ED330JO3 by Cornell Dubilier Electronics Inc

CD15ED330JO3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.29.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.000033 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
9.1 mm
Length
11.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Pitch
5.9 mm
Terminal Shape
WIRE
Width
4.3 mm
Want to compare parts?
  1. CD15ED330JO3
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517, RADIAL LEADED
    VS

Alternate Parts for CD15ED330JO3

This table gives cross-reference parts and alternative options found for CD15ED330JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15ED330JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMR05E330JODR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517, RADIAL LEADED Cornell Dubilier Electronics Inc CD15ED330JO3 vs CMR05E330JODR
CMR05E330JODM Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517, RADIAL LEADED Cornell Dubilier Electronics Inc CD15ED330JO3 vs CMR05E330JODM
CD15ED330JO1 Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000033uF, 4536 Cornell Dubilier Electronics Inc CD15ED330JO3 vs CD15ED330JO1
CD15ED330JO3F Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc CD15ED330JO3 vs CD15ED330JO3F

Related Parts for CD15ED330JO3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD15ED330JO3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD15ED330JO3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CD15ED330JO3 would you like to use for your alert(s)?
  • Please alert me when CD15ED330JO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD15ED330JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD15ED330JO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD15ED330JO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD15ED330JO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD15ED330JO3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: