There are no models available for this part yet.
Overview of CD15FD201JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD15FD201JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15F1233
|
Newark | Silver Mica Capacitor, 200Pf, 500V, 5%, Radial, Capacitance:200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD201JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 8475 |
|
$0.8670 | Buy Now | |
DISTI #
338-1063-ND
|
DigiKey | CAP MICA 200PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$1.5604 / $4.3300 | Buy Now | |
DISTI #
5982-15-500V200
|
Mouser Electronics | Mica Capacitors MICA 200pF500VJ RoHS: Not Compliant | 33 |
|
$1.3000 / $3.5100 | Buy Now | |
DISTI #
71098087
|
RS | Mica Capacitor, Standard Dipped, 200pF, 5%, Radial Leaded | Cornell-Dubilier CD15FD201JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 46 |
|
$2.7000 / $3.1700 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
979 In Stock 8475 Factory Stock |
|
$1.0500 / $1.8400 | Buy Now | ||
Bristol Electronics | 41 |
|
RFQ | ||||
DISTI #
CD15FD201JO3
|
TTI | Mica Capacitors MICA 200pF500VJ Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5500 In Stock |
|
$1.0600 / $1.8700 | Buy Now | |
DISTI #
CD15FD201JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$1.1000 / $1.6000 | Buy Now | |
Master Electronics | Mica Capacitor - Standard Dipped - 200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C |
979 In Stock 8475 Factory Stock |
|
$1.0500 / $1.8400 | Buy Now |
CAD Models for CD15FD201JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD15FD201JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.7 mm
|
Length
|
11.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
5.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.8 mm
|
Alternate Parts for CD15FD201JO3
This table gives cross-reference parts and alternative options found for CD15FD201JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15FD201JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR05F201JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15FD201JO3 vs CMR05F201JODP |
CD17FD201JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD15FD201JO3 vs CD17FD201JO3F |
CD15FD201JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4721, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD15FD201JO3 vs CD15FD201JO3F |
CMR05F201JODM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15FD201JO3 vs CMR05F201JODM |
CMR05F201JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD15FD201JO3 vs CMR05F201JODR |