Part Details for CD15FD221GO3F by Cornell Dubilier Electronics Inc
Overview of CD15FD221GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15FD221GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0615
|
Newark | Silver Mica Capacitor 220Pf, 500V, 2%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD221GO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$2.4200 / $4.3400 | Buy Now |
DISTI #
338-2983-ND
|
DigiKey | CAP MICA 220PF 2% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
87 In Stock |
|
$2.2321 / $4.2900 | Buy Now |
DISTI #
598-CD15FD221GO3F
|
Mouser Electronics | Mica Capacitors 220pF 500V 2% RoHS: Compliant | 104 |
|
$2.0400 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 220pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
583 In Stock |
|
$1.4500 / $2.5600 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 220pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
583 In Stock |
|
$1.4500 / $2.5600 | Buy Now |
Part Details for CD15FD221GO3F
CD15FD221GO3F CAD Models
CD15FD221GO3F Part Data Attributes:
|
CD15FD221GO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD221GO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4620 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4620 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |