-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0616
|
Newark | Silver Mica Capacitor 220Pf, 500V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD221JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
18X0931
|
Newark | Cap, 220Pf, 500V, 5%, Capacitance:220Pf, Voltage Rating:500V, Capacitance Tolerance:± 5%, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Cornell Dubilier CD15FD221JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 / $2.8600 | Buy Now |
DISTI #
338-2592-ND
|
DigiKey | CAP MICA 220PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83 In Stock |
|
$1.6741 / $4.0700 | Buy Now |
DISTI #
598-CD15FD221JO3F
|
Mouser Electronics | Mica Capacitors 220pF 500V 5% RoHS: Compliant | 989 |
|
$1.2800 / $3.1200 | Buy Now |
DISTI #
V99:2348_07466625
|
Arrow Electronics | Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 5 |
|
$1.4770 | Buy Now |
DISTI #
70189492
|
RS | Capacitor, Mica, Cap 220pF, Tol 5%, Radial DIPped, Vol-Rtg 500VDC, LS 5.9mm | Cornell-Dubilier CD15FD221JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 612 |
|
$2.4400 / $3.2600 | Buy Now |
|
Future Electronics | CD15 Series 500 V 220 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6200 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
1519 In Stock 8442 Factory Stock |
|
$1.1300 / $2.4300 | Buy Now |
DISTI #
26202171
|
Verical | Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R Min Qty: 100 Package Multiple: 100 | Americas - 8400 |
|
$1.6667 / $2.0000 | Buy Now |
DISTI #
71202687
|
Verical | Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R Min Qty: 30 Package Multiple: 10 Date Code: 2114 | Americas - 1510 |
|
$1.5558 / $2.9536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15FD221JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD221JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |