Part Details for CD19FD221JO3F by Cornell Dubilier Electronics Inc
Overview of CD19FD221JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD19FD221JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0864
|
Newark | Silver Mica Capacitor 220Pf, 500V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD221JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
338-3028-ND
|
DigiKey | CAP MICA 220PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
198 In Stock |
|
$1.9064 / $3.8100 | Buy Now |
DISTI #
598-CD19FD221JO3F
|
Mouser Electronics | Mica Capacitors 220pF 500V 5% RoHS: Compliant | 66 |
|
$1.7900 / $3.7500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$1.6200 / $2.5700 | Buy Now |
DISTI #
CD19FD221JO3F
|
TTI | Mica Capacitors 220pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
CD19FD221JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6300 / $1.9900 | Buy Now |
|
Perfect Parts Corporation | 172 |
|
RFQ |
Part Details for CD19FD221JO3F
CD19FD221JO3F CAD Models
CD19FD221JO3F Part Data Attributes
|
CD19FD221JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FD221JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |